Part Details for MC56F8256MLF by NXP Semiconductors
Results Overview of MC56F8256MLF by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F8256MLF Information
MC56F8256MLF by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC56F8256MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4335
|
Newark | 16-Bit Dsc, 56800E Core, 64Kb Flash, 60Mhz, Qfp 48/ Tray Rohs Compliant: Yes |Nxp MC56F8256MLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 | Buy Now |
DISTI #
2832-MC56F8256MLF-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48LQFP Min Qty: 25 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
250 In Stock |
|
$20.2700 | Buy Now |
DISTI #
MC56F8256MLF-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48LQFP Min Qty: 25 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4804 | Buy Now |
DISTI #
MC56F8256MLF
|
Avnet Americas | MCU 16-bit MC56F82xx CISC 64KB Flash 3.3V 48-Pin LQFP - Trays (Alt: MC56F8256MLF) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.5139 / $6.7348 | Buy Now |
DISTI #
MC56F8256MLF
|
Avnet Silica | MCU 16bit MC56F82xx CISC 64KB Flash 33V 48Pin LQFP (Alt: MC56F8256MLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 16BIT 64KB FLASH 48LQFP | 155 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 250 |
|
RFQ |
Part Details for MC56F8256MLF
MC56F8256MLF CAD Models
MC56F8256MLF Part Data Attributes
|
MC56F8256MLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8256MLF
NXP Semiconductors
16-BIT, FLASH, 60MHz, MICROCONTROLLER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BBC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | 56800E | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC56F8256MLF Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC56F8256MLF is 56 MHz.
-
The MC56F8256MLF has 256 KB of flash memory.
-
The maximum current consumption of the MC56F8256MLF is 35 mA at 56 MHz.
-
Yes, the MC56F8256MLF has a 12-bit, 16-channel analog-to-digital converter (ADC).
-
Yes, the MC56F8256MLF has several low-power modes, including Stop, Wait, and Doze modes, to reduce power consumption.