-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, 120MHz, OTHER DSP, PQFP160
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F8157VPYE by NXP Semiconductors is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4899
|
Newark | Microcontroller Rohs Compliant: Yes |Nxp MC56F8157VPYE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5400 / $30.4100 | Buy Now |
DISTI #
2832-MC56F8157VPYE-ND
|
DigiKey | 16-Bit Size, 16-Ext Bit, 120MHz, Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
80 In Stock |
|
$26.3300 | Buy Now |
DISTI #
MC56F8157VPYE-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 160LQFP Min Qty: 200 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.2237 | Buy Now |
DISTI #
MC56F8157VPYE
|
Avnet Americas | MCU 16-bit MC56F81xx CISC 256KB Flash 3.3V 160-Pin LQFP Tray - Trays (Alt: MC56F8157VPYE) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 80 Partner Stock |
|
$25.0548 / $26.7908 | Buy Now |
DISTI #
MC56F8157VPYE
|
Avnet Americas | MCU 16-bit MC56F81xx CISC 256KB Flash 3.3V 160-Pin LQFP Tray - Trays (Alt: MC56F8157VPYE) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$25.0444 / $26.7797 | Buy Now |
DISTI #
841-MC56F8157VPYE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CONTROLLER RoHS: Compliant | 0 |
|
$29.9500 / $42.8400 | Order Now |
|
Rochester Electronics | 16-bit DSC, 56800E core, 256KB Flash, 60MHz, QFP 160 RoHS: Compliant Status: Active Min Qty: 1 | 2298 |
|
$22.8600 / $28.5800 | Buy Now |
DISTI #
MC56F8157VPYE
|
Avnet Silica | MCU 16bit MC56F81xx CISC 256KB Flash 33V 160Pin LQFP Tray (Alt: MC56F8157VPYE) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 80 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F8157VPYE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8157VPYE
NXP Semiconductors
16-BIT, 120MHz, OTHER DSP, PQFP160
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-160 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP160,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
The maximum operating temperature range for the MC56F8157VPYE is -40°C to 105°C.
The clock settings for the MC56F8157VPYE can be configured using the Clock Management Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock outputs. You can refer to the MC56F8157VPYE reference manual for more information on clock configuration.
The maximum current consumption of the MC56F8157VPYE depends on the operating frequency and voltage. According to the datasheet, the maximum current consumption is around 350 mA at 3.3V and 100 MHz operating frequency.
The MC56F8157VPYE has several low-power modes, including Stop, Wait, and Doze modes. These modes can be implemented using the Power Management Unit (PMU) module. The PMU module allows you to configure the power modes, set the wake-up sources, and control the power gating of peripherals. You can refer to the MC56F8157VPYE reference manual for more information on implementing low-power modes.
The maximum flash endurance of the MC56F8157VPYE is 100,000 cycles at a temperature range of -40°C to 85°C. However, this value may vary depending on the operating conditions and usage patterns.