-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0-BIT, 8MHz, OTHER DSP, PQFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F8011VFAE by NXP Semiconductors is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4890
|
Newark | Ic, microcontroller,16-Bit, cmos, qfp,32Pin, plastic Rohs Compliant: Yes |Nxp MC56F8011VFAE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 | Buy Now |
DISTI #
568-14838-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1250 In Stock |
|
$4.6125 / $7.2300 | Buy Now |
DISTI #
MC56F8011VFAE
|
Avnet Americas | Digital Signal Controller, 16-bit, 32 MHz, 12 KB, 32 Pins, LQFP - Trays (Alt: MC56F8011VFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.0601 / $6.2656 | Buy Now |
DISTI #
841-MC56F8011VFAE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT DSPHC ANGUILLA RoHS: Compliant | 0 |
|
$6.1700 | Order Now |
DISTI #
86129101
|
Verical | MCU 16-bit 56800E CISC 12KB Flash 3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2101 | Americas - 2500 |
|
$8.4500 | Buy Now |
DISTI #
86120690
|
Verical | MCU 16-bit 56800E CISC 12KB Flash 3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1801 | Americas - 750 |
|
$8.4500 | Buy Now |
|
Rochester Electronics | MC56F8011 - 16-bit DSC, 56800E core, 12KB Flash, 32MHz, QFP 32 RoHS: Compliant Status: Active Min Qty: 1 | 3250 |
|
$5.4100 / $6.7600 | Buy Now |
DISTI #
MC56F8011VFAE
|
Avnet Silica | Digital Signal Controller 16bit 32 MHz 12 KB 32 Pins LQFP (Alt: MC56F8011VFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F8011VFAE
|
EBV Elektronik | Digital Signal Controller 16bit 32 MHz 12 KB 32 Pins LQFP (Alt: MC56F8011VFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F8011VFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8011VFAE
NXP Semiconductors
0-BIT, 8MHz, OTHER DSP, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 12288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
The maximum operating temperature range for the MC56F8011VFAE is -40°C to 105°C.
The clock settings for the MC56F8011VFAE can be configured using the Clock Management Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock outputs.
The maximum current consumption of the MC56F8011VFAE depends on the operating frequency and voltage. At 50 MHz and 3.3V, the maximum current consumption is approximately 35 mA.
The ADC on the MC56F8011VFAE is a 12-bit successive approximation ADC. To use the ADC, you need to configure the ADC module, select the ADC channel, and start the ADC conversion. The ADC result can be read from the ADC result register.
Yes, the MC56F8011VFAE is suitable for motor control applications due to its high-performance 56-bit dual-issue pipeline core, high-speed ADC, and advanced timer modules. It can be used for various motor control applications such as BLDC, PMSM, and stepper motor control.