Part Details for MC4558CDX by Fairchild Semiconductor Corporation
Results Overview of MC4558CDX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC4558CDX Information
MC4558CDX by Fairchild Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MC4558CDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 723 |
|
$0.4000 / $1.0000 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 3 |
|
$0.0573 / $0.0924 | Buy Now |
Part Details for MC4558CDX
MC4558CDX CAD Models
MC4558CDX Part Data Attributes
|
MC4558CDX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC4558CDX
Fairchild Semiconductor Corporation
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.2 V/us | |
Supply Current-Max | 6.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 20000 |
MC4558CDX Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MC4558CDX is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
While the MC4558CDX is an op-amp, it can be used as a comparator in certain applications. However, it's not recommended for high-speed or high-frequency comparator applications due to its limited slew rate and bandwidth.
-
To ensure stability, make sure to follow proper compensation techniques, such as adding a capacitor in the feedback loop to reduce the gain at high frequencies. Additionally, ensure that the feedback loop has a sufficient phase margin to prevent oscillations.
-
The input impedance of the MC4558CDX is typically around 2MΩ, which is relatively high. This makes it suitable for use in high-impedance applications, such as audio circuits.
-
Yes, the MC4558CDX can be used in a single-supply configuration, but it's essential to ensure that the input common-mode voltage range is within the specified limits. Additionally, the output voltage swing may be reduced in single-supply operation.