Part Details for MC44603ADWG by Rochester Electronics LLC
Results Overview of MC44603ADWG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC44603ADWG Information
MC44603ADWG by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC44603ADWG
MC44603ADWG CAD Models
MC44603ADWG Part Data Attributes
|
MC44603ADWG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC44603ADWG
Rochester Electronics LLC
0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO CONFIGURABLE IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18.5 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MC44603ADWG
This table gives cross-reference parts and alternative options found for MC44603ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44603ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC44603ADWR2 | Rochester Electronics LLC | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | MC44603ADWG vs MC44603ADWR2 |
MC44603ADWR2 | onsemi | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | MC44603ADWG vs MC44603ADWR2 |
MC44603ADW | Motorola Mobility LLC | Check for Price | 0.75A SWITCHING CONTROLLER, 52kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | MC44603ADWG vs MC44603ADW |
MC44603DWR2 | Motorola Mobility LLC | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | MC44603ADWG vs MC44603DWR2 |
MC44603DW | onsemi | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | MC44603ADWG vs MC44603DW |
MC44603DWR2G | onsemi | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | MC44603ADWG vs MC44603DWR2G |
MC44603DW | Motorola Mobility LLC | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | MC44603ADWG vs MC44603DW |
MC44603DWR2 | onsemi | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | MC44603ADWG vs MC44603DWR2 |