Part Details for MC44603ADW by Motorola Mobility LLC
Results Overview of MC44603ADW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC44603ADW Information
MC44603ADW by Motorola Mobility LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC44603ADW
MC44603ADW CAD Models
MC44603ADW Part Data Attributes
|
MC44603ADW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC44603ADW
Motorola Mobility LLC
0.75A SWITCHING CONTROLLER, 52kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 52 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC44603ADW
This table gives cross-reference parts and alternative options found for MC44603ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44603ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC44603ADWR2 | Rochester Electronics LLC | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | MC44603ADW vs MC44603ADWR2 |
MC44603ADWR2 | onsemi | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | MC44603ADW vs MC44603ADWR2 |
MC44603DWR2 | Motorola Mobility LLC | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | MC44603ADW vs MC44603DWR2 |
MC44603DW | onsemi | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | MC44603ADW vs MC44603DW |
MC44603DWR2G | onsemi | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | MC44603ADW vs MC44603DWR2G |
MC44603ADWG | Rochester Electronics LLC | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | MC44603ADW vs MC44603ADWG |
MC44603DW | Motorola Mobility LLC | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | MC44603ADW vs MC44603DW |
MC44603DWR2 | onsemi | Check for Price | 0.75A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | MC44603ADW vs MC44603DWR2 |