Part Details for MC35XS3500DHFKR2 by NXP Semiconductors
Results Overview of MC35XS3500DHFKR2 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC35XS3500DHFKR2 Information
MC35XS3500DHFKR2 by NXP Semiconductors is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC35XS3500DHFKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8631
|
Newark | High-Side Switch, 12V, Penta 35Mohms, Pqfn 24/ Reel Rohs Compliant: Yes |Nxp MC35XS3500DHFKR2 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 | Buy Now |
|
ComSIT USA | Buffer/Inverter Based Peripheral Driver, 5 Driver, PQCC24 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for MC35XS3500DHFKR2
MC35XS3500DHFKR2 CAD Models
MC35XS3500DHFKR2 Part Data Attributes
|
MC35XS3500DHFKR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC35XS3500DHFKR2
NXP Semiconductors
BUF OR INV BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Driver Number of Bits | 5 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-N24 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |