Part Details for MC35XS3400CHFKR2 by Freescale Semiconductor
Results Overview of MC35XS3400CHFKR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC35XS3400CHFKR2 Information
MC35XS3400CHFKR2 by Freescale Semiconductor is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC35XS3400CHFKR2
MC35XS3400CHFKR2 CAD Models
MC35XS3400CHFKR2 Part Data Attributes
|
MC35XS3400CHFKR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC35XS3400CHFKR2
Freescale Semiconductor
High-Side Switch, 12V, Quad 35m?, PQFN 24, Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |