Part Details for MC34VR5100A1EPR2 by NXP Semiconductors
Results Overview of MC34VR5100A1EPR2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34VR5100A1EPR2 Information
MC34VR5100A1EPR2 by NXP Semiconductors is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34VR5100A1EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9269
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 4 Buck, 6 Ldo, 1 Boost, Qfn 48/ Reel Rohs Compliant: Yes |Nxp MC34VR5100A1EPR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 | Buy Now |
DISTI #
MC34VR5100A1EPR2-ND
|
DigiKey | POWER MANAGEMENT IC I.MX7 PRE- Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2949 | Buy Now |
DISTI #
MC34VR5100A1EPR2
|
Avnet Americas | Conv DC-DC Single Buck 2.8V 4.5V 48-Pin QFN EP T/R - Tape and Reel (Alt: MC34VR5100A1EPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.8148 / $3.9441 | Buy Now |
DISTI #
841-MC34VR5100A1EPR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48 | 0 |
|
$4.1900 | Order Now |
DISTI #
MC34VR5100A1EPR2
|
Avnet Silica | Conv DCDC Single Buck 28V 45V 48Pin QFN EP TR (Alt: MC34VR5100A1EPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34VR5100A1EPR2
|
EBV Elektronik | Conv DCDC Single Buck 28V 45V 48Pin QFN EP TR (Alt: MC34VR5100A1EPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC34VR5100A1EPR2
MC34VR5100A1EPR2 CAD Models
MC34VR5100A1EPR2 Part Data Attributes
|
MC34VR5100A1EPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34VR5100A1EPR2
NXP Semiconductors
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
MC34VR5100A1EPR2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC34VR5100A1EPR2 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI.
-
To ensure stability, it's essential to follow the recommended capacitor values and types, and to place them close to the device. Additionally, the output voltage can be stabilized by adding a capacitor in parallel with the output resistor.
-
The MC34VR5100A1EPR2 can handle input voltages up to 18V, but it's recommended to operate within the specified input voltage range of 2.7V to 16V for optimal performance and reliability.
-
To protect the device, it's recommended to add overcurrent protection using a fuse or a current limiter, and to ensure good thermal design and heat dissipation to prevent overheating.
-
The MC34VR5100A1EPR2 is rated for operation up to 125°C, but it's essential to follow the recommended thermal design and heat dissipation guidelines to ensure reliable operation in high-temperature environments.