-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 13.7A, 4000kHz Switching Freq-Max, QCC56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34VR500V8ES by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0296
|
Newark | Power Management Ic, Aec-Q100, Hvqfn-56, Supply Voltage:4.5V, No. Of Step-Down Dc - Dc Converters:4, No. Of Ldo Regulators:5, No. Of Regulated Outputs:9, Digital Ic Case:Hvqfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp MC34VR500V8ES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1100 / $8.6900 | Buy Now |
DISTI #
MC34VR500V8ES
|
Avnet Americas | Step Down DC-DC Converter with LDO Regulator 9-OUT 56-Pin HVQFN Tray - Trays (Alt: MC34VR500V8ES) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.3732 / $7.4913 | Buy Now |
DISTI #
841-MC34VR500V8ES
|
Mouser Electronics | Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56 RoHS: Compliant | 295 |
|
$7.2600 / $10.0600 | Buy Now |
DISTI #
V36:1790_14213682
|
Arrow Electronics | Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V to 4.8V 56-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2340 | Americas - 1370 |
|
$6.8290 / $7.8110 | Buy Now |
DISTI #
76463126
|
Verical | Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V to 4.8V 56-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 1370 |
|
$6.8290 / $7.8110 | Buy Now |
|
NXP Semiconductors | Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | Free Sample - 307 |
|
$8.4200 / $9.0200 | Buy Now |
DISTI #
MC34VR500V8ES
|
Avnet Silica | Step Down DCDC Converter with LDO Regulator 9OUT 56Pin HVQFN Tray (Alt: MC34VR500V8ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 260 |
|
Buy Now | |
DISTI #
MC34VR500V8ES
|
EBV Elektronik | Step Down DCDC Converter with LDO Regulator 9OUT 56Pin HVQFN Tray (Alt: MC34VR500V8ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34VR500V8ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34VR500V8ES
NXP Semiconductors
Switching Regulator, 13.7A, 4000kHz Switching Freq-Max, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-01-05 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The maximum input voltage is 18V, but it's recommended to keep it below 15V for optimal performance and to prevent overheating.
To ensure stability, a minimum output capacitance of 10uF is recommended, and the ESR (Equivalent Series Resistance) should be less than 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR less than 1 ohm.
The maximum output current is 500mA, but it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation.
To prevent overheating, ensure good thermal conductivity between the device and the PCB, and consider adding a heat sink if the device will be operating at high temperatures or with high output currents.
Yes, the MC34VR500V8ES is suitable for high-reliability applications, but it's essential to follow proper design and manufacturing guidelines, and to perform thorough testing and validation to ensure the device meets the required reliability standards.