Part Details for MC34VR500V6ES by NXP Semiconductors
Results Overview of MC34VR500V6ES by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34VR500V6ES Information
MC34VR500V6ES by NXP Semiconductors is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34VR500V6ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5886
|
Newark | Regulator, Buck, Quad With Up To 4.5A Output And Triple User-Programmable Ldos, Qfn 56/ Tray Rohs Compliant: Yes |Nxp MC34VR500V6ES RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $7.8300 | Buy Now |
DISTI #
568-14352-ND
|
DigiKey | REGULATOR BUCK QUAD WITH UP TO Min Qty: 1 Lead time: 16 Weeks Container: Tray |
260 In Stock |
|
$8.5116 / $13.1600 | Buy Now |
DISTI #
MC34VR500V6ES
|
Avnet Americas | Conv DC-DC Quad Step Down 2.8V to 4.5V 56-Pin QFN EP Tray - Trays (Alt: MC34VR500V6ES) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.5965 / $6.8202 | Buy Now |
DISTI #
841-MC34VR500V6ES
|
Mouser Electronics | Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56 RoHS: Compliant | 0 |
|
$7.8700 / $8.5100 | Order Now |
DISTI #
79931747
|
Verical | Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V to 4.8V 56-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2335 | Americas - 260 |
|
$6.7800 / $10.5000 | Buy Now |
|
NXP Semiconductors | Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | Free Sample - 520 |
|
$8.4200 / $9.0200 | Buy Now |
DISTI #
MC34VR500V6ES
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 260 |
|
$6.7700 / $10.5000 | Buy Now |
DISTI #
MC34VR500V6ES
|
EBV Elektronik | Conv DCDC Quad Step Down 28V to 45V 56Pin QFN EP Tray (Alt: MC34VR500V6ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 520 |
|
RFQ |
Part Details for MC34VR500V6ES
MC34VR500V6ES CAD Models
MC34VR500V6ES Part Data Attributes
|
MC34VR500V6ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34VR500V6ES
NXP Semiconductors
Switching Regulator, 13.7A, 4000kHz Switching Freq-Max, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-01-05 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
MC34VR500V6ES Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for this device. Ensure a solid ground plane, keep the input and output traces separate, and use a Kelvin connection for the sense pins. Also, place the decoupling capacitors close to the device and use a low-ESR capacitor for the output filter.
-
The output capacitor should be selected based on the output voltage, output current, and ripple requirements. A low-ESR capacitor with a value between 10uF to 22uF is recommended. The X5R or X7R dielectric type is suitable for this application.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and prevent damage to the device.
-
The MC34VR500V6ES has a built-in overcurrent protection feature. To implement it, connect a sense resistor (Rs) between the output and the sense pin. The value of Rs should be chosen based on the desired overcurrent threshold. A typical value is around 0.1 ohms.
-
The thermal derating for the MC34VR500V6ES is typically around 30-40% at high ambient temperatures (above 50°C). This means the output current should be reduced to prevent overheating and ensure reliable operation.