Part Details for MC34VR500V3ES by NXP Semiconductors
Results Overview of MC34VR500V3ES by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34VR500V3ES Information
MC34VR500V3ES by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34VR500V3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6621
|
Newark | Regulator, Buck, Quad With Up To 4.5A Output And Factory Programmed Ldos, Qfn 56/ Tray Rohs Compliant: Yes |Nxp MC34VR500V3ES RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $7.8300 | Buy Now |
DISTI #
MC34VR500V3ES-ND
|
DigiKey | IC REG 9OUT BUCK/LDO 56QFN Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9914 | Buy Now |
DISTI #
MC34VR500V3ES
|
Avnet Americas | Switched Voltage Regulator ICs Part 1 - Trays (Alt: MC34VR500V3ES) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.3732 / $7.4913 | Buy Now |
DISTI #
841-MC34VR500V3ES
|
Mouser Electronics | Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Factory programmed LDOs, QFN 56 RoHS: Compliant | 260 |
|
$6.9900 / $14.3500 | Buy Now |
DISTI #
V36:1790_07186328
|
Arrow Electronics | Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V to 4.8V 56-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2313 | Americas - 118 |
|
$6.5220 | Buy Now |
DISTI #
67614501
|
Verical | Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V to 4.8V 56-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2307 | Americas - 1035 |
|
$6.2600 / $12.2000 | Buy Now |
DISTI #
85999239
|
Verical | Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V to 4.8V 56-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2301 | Americas - 980 |
|
$9.2000 | Buy Now |
DISTI #
67556005
|
Verical | Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V to 4.8V 56-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 118 |
|
$9.8132 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 13.7A, 4000KHZ SWITCHING FREQ-MAX | 6484 |
|
$5.0400 / $14.4000 | Buy Now |
|
Rochester Electronics | Regulator, Buck, Quad with up to 4.5A Output and Factory programmed LDOs, QFN 56 RoHS: Compliant Status: Active Min Qty: 1 | 980 |
|
$5.8800 / $7.3600 | Buy Now |
Part Details for MC34VR500V3ES
MC34VR500V3ES CAD Models
MC34VR500V3ES Part Data Attributes
|
MC34VR500V3ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34VR500V3ES
NXP Semiconductors
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
MC34VR500V3ES Frequently Asked Questions (FAQ)
-
The maximum input voltage is 26V, but it's recommended to keep it below 24V for reliable operation.
-
To ensure stability, add a 10uF ceramic capacitor at the input and a 22uF ceramic capacitor at the output, and keep the PCB layout clean and compact.
-
The minimum input voltage is 6.5V, but it's recommended to keep it above 7V for reliable operation.
-
Yes, the MC34VR500V3ES can operate up to 125°C, but the output current may need to be derated above 85°C to prevent overheating.
-
Add a TVS diode (e.g., NXP's PESD5V0L1BA) at the input to protect against voltage spikes and transients.