Part Details for MC34VR500V2ESR2 by Freescale Semiconductor
Results Overview of MC34VR500V2ESR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34VR500V2ESR2 Information
MC34VR500V2ESR2 by Freescale Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC34VR500V2ESR2
MC34VR500V2ESR2 CAD Models
MC34VR500V2ESR2 Part Data Attributes
|
MC34VR500V2ESR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34VR500V2ESR2
Freescale Semiconductor
Regulator, Buck, Quad with up to 4.5A Output and Factory programmed LDOs, QFN 56, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |