-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34PF8100FJEP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4062
|
Newark | Power Management Ic, I.mx8, Pre-Prog, 7 Buck, 4 Ldo, Industrial, Qfn 56/ Tray Rohs Compliant: Yes |Nxp MC34PF8100FJEP RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $5.8500 | Buy Now |
DISTI #
568-MC34PF8100FJEP-ND
|
DigiKey | POWER MANAGEMENT IC, I.MX8, PRE- Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0221 | Buy Now |
DISTI #
MC34PF8100FJEP
|
Avnet Americas | Power Management IC 2.7V to 5.5V 56-Pin HVQFN EP Tray - Trays (Alt: MC34PF8100FJEP) Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.7603 / $5.5954 | Buy Now |
DISTI #
771-MC34PF8100FJEP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX8, pre-prog, 7 buck, 4 LDO, Industrial, QFN 56 RoHS: Compliant | 186 |
|
$6.0200 / $11.6600 | Buy Now |
DISTI #
MC34PF8100FJEP
|
Avnet Silica | Power Management IC 27V to 55V 56Pin HVQFN EP Tray (Alt: MC34PF8100FJEP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34PF8100FJEP
|
EBV Elektronik | Power Management IC 27V to 55V 56Pin HVQFN EP Tray (Alt: MC34PF8100FJEP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34PF8100FJEP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF8100FJEP
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-09-20 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
A good PCB layout for the MC34PF8100FJEP involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To optimize the performance of the MC34PF8100FJEP in a noisy environment, use a low-pass filter on the input, add a shield around the device, and use a ferrite bead or a common-mode choke to filter out high-frequency noise. Additionally, use a low-ESR capacitor for decoupling and keep the analog and digital circuits separate.
The MC34PF8100FJEP has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, and the maximum junction temperature should not exceed 150°C.
To troubleshoot issues with the MC34PF8100FJEP, start by checking the power supply voltage, decoupling, and PCB layout. Use an oscilloscope to check the input and output waveforms, and verify that the device is properly configured. Check the datasheet and application notes for specific troubleshooting guidelines.
Yes, the MC34PF8100FJEP can be used in battery-powered devices. However, it's essential to consider the device's power consumption, which is typically around 1.5mA. Use a low-dropout regulator and a power-saving mode to minimize power consumption and extend battery life.