Part Details for MC34PF3001A7EPR2 by NXP Semiconductors
Results Overview of MC34PF3001A7EPR2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34PF3001A7EPR2 Information
MC34PF3001A7EPR2 by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34PF3001A7EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5881
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 3 Buck, 6 Ldo, Qfn 48/ Reel Rohs Compliant: Yes |Nxp MC34PF3001A7EPR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8100 / $3.4300 | Buy Now |
DISTI #
MC34PF3001A7EPR2-ND
|
DigiKey | POWER MANAGEMENT IC I.MX7 PRE- Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0482 | Buy Now |
DISTI #
MC34PF3001A7EPR2
|
Avnet Americas | Power Management, 5.5 V, 3 Step-Down DC-DC Converters, 6 LDOs, 9 Regulated Outputs, 48 Pins, HVQFN - Tape and Reel (Alt: MC34PF3001A7EPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.8896 / $2.9498 | Buy Now |
DISTI #
841-MC34PF3001A7EPR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 3 buck, 6 LDO, QFN 48 RoHS: Compliant | 0 |
|
$3.0400 | Order Now |
DISTI #
MC34PF3001A7EPR2
|
Avnet Silica | Power Management 55 V 3 StepDown DCDC Converters 6 LDOs 9 Regulated Outputs 48 Pins HVQFN (Alt: MC34PF3001A7EPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34PF3001A7EPR2
|
EBV Elektronik | Power Management 55 V 3 StepDown DCDC Converters 6 LDOs 9 Regulated Outputs 48 Pins HVQFN (Alt: MC34PF3001A7EPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC34PF3001A7EPR2
MC34PF3001A7EPR2 CAD Models
MC34PF3001A7EPR2 Part Data Attributes
|
MC34PF3001A7EPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF3001A7EPR2
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | NXP | |
Additional Feature | OTHER SUPPLY VOLTAGE=3.7 V TO 5.5 V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
MC34PF3001A7EPR2 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing thermal vias under the IC, using a solid ground plane, and keeping the thermal path as short as possible. NXP provides a recommended PCB layout in their application notes.
-
To ensure EMC, follow proper PCB design and layout guidelines, use shielding and filtering, and ensure proper grounding. NXP provides EMC guidelines in their application notes and datasheet.
-
The input capacitor should be a low-ESR ceramic capacitor (e.g., X5R or X7R) with a value between 4.7 μF to 10 μF. The output capacitor should be a low-ESR ceramic capacitor (e.g., X5R or X7R) with a value between 10 μF to 22 μF.
-
The POR and BOR features can be handled by connecting the POR pin to a capacitor and a resistor to the VCC pin. The BOR threshold can be adjusted by connecting a resistor divider network to the BOR pin.
-
Thermal management is crucial for this device. Ensure good airflow, use a heat sink if necessary, and follow proper PCB design guidelines to minimize thermal resistance. The device's thermal shutdown feature can also be used to prevent overheating.