Part Details for MC34PF3001A6EP by NXP Semiconductors
Results Overview of MC34PF3001A6EP by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34PF3001A6EP Information
MC34PF3001A6EP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34PF3001A6EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5878
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 3 Buck, 6 Ldo, Qfn 48/ Tray Rohs Compliant: Yes |Nxp MC34PF3001A6EP RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.1300 | Buy Now |
DISTI #
MC34PF3001A6EP-ND
|
DigiKey | IC POWER MANAGEMENT 48QFN Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3552 | Buy Now |
DISTI #
MC34PF3001A6EP
|
Avnet Americas | Power Management Integrated Circuit 48-Pin QFN EP Tray - Trays (Alt: MC34PF3001A6EP) RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.6002 / $3.0564 | Buy Now |
DISTI #
841-MC34PF3001A6EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 3 buck, 6 LDO, QFN 48 RoHS: Compliant | 0 |
|
$3.2100 / $3.3600 | Order Now |
DISTI #
82120310
|
Verical | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2416 | Americas - 160 |
|
$4.2100 / $6.9300 | Buy Now |
DISTI #
MC34PF3001A6EP
|
Avnet Silica | Power Management Integrated Circuit 48Pin QFN EP Tray (Alt: MC34PF3001A6EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34PF3001A6EP
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 160 |
|
$3.0800 / $6.9300 | Buy Now |
DISTI #
MC34PF3001A6EP
|
EBV Elektronik | Power Management Integrated Circuit 48Pin QFN EP Tray (Alt: MC34PF3001A6EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC34PF3001A6EP
MC34PF3001A6EP CAD Models
MC34PF3001A6EP Part Data Attributes
|
MC34PF3001A6EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF3001A6EP
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | NXP | |
Additional Feature | OTHER SUPPLY VOLTAGE=3.7 V TO 5.5 V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
MC34PF3001A6EP Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN5071, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The MC34PF3001A6EP has a programmable output voltage setting through the I2C interface. The device can be configured using the NXP-provided software development kit (SDK) or by writing custom code to set the desired output voltage. Refer to the device's programming guide for more information.
-
While the datasheet specifies a maximum input voltage of 5.5V, it's essential to note that the device can handle input voltage transients up to 6.5V for a short duration (less than 100ms). However, it's recommended to ensure that the input voltage remains within the specified range for reliable operation.
-
To troubleshoot I2C interface issues, check the I2C bus voltage levels, clock frequency, and signal integrity. Ensure that the I2C bus is properly terminated, and the device is properly addressed. Use an I2C bus analyzer or a logic analyzer to debug the communication. Refer to the NXP I2C bus specification and the device's datasheet for more information.
-
The thermal derating curve for the MC34PF3001A6EP is not explicitly provided in the datasheet. However, NXP provides a thermal model for the device, which can be used to estimate the junction temperature and derate the device's performance accordingly. Contact NXP support for more information on the thermal model.