-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY SUPPORT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34PF3001A4EP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5874
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 3 Buck, 6 Ldo, Qfn 48/ Tray Rohs Compliant: Yes |Nxp MC34PF3001A4EP RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.0000 | Buy Now |
DISTI #
MC34PF3001A4EP-ND
|
DigiKey | IC POWER MANAGEMENT 48QFN Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1663 | Buy Now |
DISTI #
MC34PF3001A4EP
|
Avnet Americas | Power Management Integrated Circuit 48-Pin QFN EP Tray - Trays (Alt: MC34PF3001A4EP) RoHS: Compliant Min Qty: 1040 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.7344 / $3.8122 | Buy Now |
DISTI #
841-MC34PF3001A4EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 3 buck, 6 LDO, QFN 48 RoHS: Compliant | 0 |
|
$4.0700 / $4.1600 | Order Now |
|
NXP Semiconductors | Power Management IC, i.MX7, pre-prog, 3 buck, 6 LDO, QFN 48, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | Free Sample - 510 |
|
$4.3000 / $4.6000 | Buy Now |
DISTI #
MC34PF3001A4EP
|
Avnet Silica | Power Management Integrated Circuit 48Pin QFN EP Tray (Alt: MC34PF3001A4EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34PF3001A4EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF3001A4EP
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | NXP | |
Additional Feature | OTHER SUPPLY VOLTAGE=3.7 V TO 5.5 V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
A good PCB layout is crucial for this device. Ensure a solid ground plane, keep the input and output traces short and separate, and use a common mode filter to reduce EMI. Refer to NXP's application note AN5071 for more details.
The input capacitor value depends on the input voltage, output voltage, and desired ripple voltage. A general rule of thumb is to use a capacitor with a value between 1uF to 10uF. Consult the datasheet and application notes for specific guidance.
The MC34PF3001A4EP can deliver up to 1.5A of output current. However, this value may vary depending on the input voltage, output voltage, and ambient temperature. Be sure to check the datasheet for thermal derating and output current limitations.
The MC34PF3001A4EP has built-in OVP and UVP features. To implement these features, connect the OVP pin to a voltage divider network that sets the desired overvoltage threshold. For UVP, connect the UVP pin to a voltage divider network that sets the desired undervoltage threshold. Refer to the datasheet for specific implementation details.
The EN (enable) pin is used to turn the device on or off. Connect the EN pin to a logic high (VCC) to enable the device, and connect it to a logic low (GND) to disable the device. This pin can be used to implement power sequencing or to turn off the device during shutdown or standby modes.