-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY SUPPORT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34PF3001A3EP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5872
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 3 Buck, 6 Ldo, Qfn 48/ Tray Rohs Compliant: Yes |Nxp MC34PF3001A3EP RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.0000 | Buy Now |
DISTI #
MC34PF3001A3EP-ND
|
DigiKey | IC POWER MANAGEMENT 48QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
180 In Stock |
|
$4.2033 / $7.1500 | Buy Now |
DISTI #
MC34PF3001A3EP
|
Avnet Americas | Power Management Integrated Circuit 48-Pin QFN EP Tray - Trays (Alt: MC34PF3001A3EP) RoHS: Compliant Min Qty: 1040 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.2533 / $3.8241 | Buy Now |
DISTI #
841-MC34PF3001A3EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 3 buck, 6 LDO, QFN 48 RoHS: Compliant | 160 |
|
$3.8700 / $7.1200 | Buy Now |
DISTI #
V36:1790_07186254
|
Arrow Electronics | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2349 | Americas - 4369 |
|
$3.7630 / $7.0280 | Buy Now |
DISTI #
84743981
|
Verical | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2349 | Americas - 4369 |
|
$3.7630 / $7.0280 | Buy Now |
DISTI #
84986988
|
Verical | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 104 |
|
$4.3000 / $6.7400 | Buy Now |
DISTI #
MC34PF3001A3EP
|
Avnet Silica | Power Management Integrated Circuit 48Pin QFN EP Tray (Alt: MC34PF3001A3EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34PF3001A3EP
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 104 |
|
$3.7700 / $6.7400 | Buy Now |
DISTI #
MC34PF3001A3EP
|
EBV Elektronik | Power Management Integrated Circuit 48Pin QFN EP Tray (Alt: MC34PF3001A3EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34PF3001A3EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF3001A3EP
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | NXP | |
Additional Feature | OTHER SUPPLY VOLTAGE=3.7 V TO 5.5 V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
A good PCB layout for the MC34PF3001A3EP involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF, and to place a 10nF capacitor in parallel with a 10uF capacitor to filter out high-frequency noise. Additionally, the output voltage should be monitored and adjusted as needed to prevent oscillations.
The MC34PF3001A3EP can handle a maximum input voltage of 18V, but it is recommended to operate within the specified input voltage range of 2.7V to 16V for optimal performance and reliability.
To protect the MC34PF3001A3EP from overcurrent and overheating, it is recommended to use an external current limit resistor, and to implement thermal monitoring and shutdown mechanisms. Additionally, the device should be operated within the specified operating temperature range of -40°C to 125°C.
The recommended input capacitor value for the MC34PF3001A3EP is 1uF to 10uF, depending on the input voltage and output current requirements. A larger input capacitor can help to reduce input voltage ripple and improve overall system stability.