Part Details for MC34PF3000A8EP by NXP Semiconductors
Results Overview of MC34PF3000A8EP by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34PF3000A8EP Information
MC34PF3000A8EP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34PF3000A8EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2830
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 4 Buck, 6 Ldo, 1 Boost, Qfn 48, Reel/ Tray Rohs Compliant: Yes |Nxp MC34PF3000A8EP RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $4.7500 | Buy Now |
DISTI #
MC34PF3000A8EP-ND
|
DigiKey | POWER MANAGEMENT IC I.MX7 PRE- Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9254 | Buy Now |
DISTI #
MC34PF3000A8EP
|
Avnet Americas | MC34PF3000A8EP/HVQFN48/STANDAR - Trays (Alt: MC34PF3000A8EP) Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.4352 / $4.5276 | Buy Now |
DISTI #
771-MC34PF3000A8EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48, Reel RoHS: Compliant | 0 |
|
$4.9200 | Order Now |
|
NXP Semiconductors | Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48, Reel, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | Free Sample - 240 |
|
$5.1100 / $5.4700 | Buy Now |
Part Details for MC34PF3000A8EP
MC34PF3000A8EP CAD Models
MC34PF3000A8EP Part Data Attributes
|
MC34PF3000A8EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF3000A8EP
NXP Semiconductors
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
MC34PF3000A8EP Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for this device. Ensure a solid ground plane, keep analog and digital traces separate, and use a 4-layer board with a dedicated power plane. Refer to NXP's application note AN5071 for more details.
-
To minimize power consumption, set the device to low-power mode (LPM) when not in use. Also, adjust the clock frequency, disable unnecessary peripherals, and use the power-saving features of the device. Consult the datasheet and NXP's application note AN5072 for more information.
-
The MC34PF3000A8EP has a thermal pad that must be connected to a solid ground plane to ensure proper heat dissipation. Ensure good airflow, use a heat sink if necessary, and follow NXP's thermal design guidelines to prevent overheating.
-
For I2C issues, check the clock frequency, ensure proper pull-up resistors, and verify the slave address. Use a logic analyzer or oscilloscope to debug the I2C bus. Consult NXP's I2C bus specification and application notes for more guidance.
-
The MC34PF3000A8EP has built-in ESD protection, but it's still important to follow proper ESD handling procedures during manufacturing and assembly. Use ESD-safe materials, ensure proper grounding, and follow NXP's ESD protection guidelines to prevent damage.