Part Details for MC34PF3000A4EP by Freescale Semiconductor
Results Overview of MC34PF3000A4EP by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34PF3000A4EP Information
MC34PF3000A4EP by Freescale Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC34PF3000A4EP
MC34PF3000A4EP CAD Models
MC34PF3000A4EP Part Data Attributes
|
MC34PF3000A4EP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34PF3000A4EP
Freescale Semiconductor
Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO REQUIRE SUPPLY VOLTAGE 3.7V TO 5.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
MC34PF3000A4EP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a decoupling capacitor (e.g., 10uF) between VDD and GND, and a 1uF capacitor between VDDA and GND.
-
Use a high-quality input capacitor (e.g., 10uF) and a low-ESR output capacitor (e.g., 22uF). Ensure the input voltage is within the recommended range (2.7V to 5.5V). Avoid using a capacitor with high equivalent series resistance (ESR) as it can affect the regulator's stability.
-
The maximum output current is 300mA. However, it's recommended to derate the output current based on the ambient temperature and the input voltage. Refer to the datasheet's thermal derating graph for more information.
-
The MC34PF3000A4EP has built-in thermal shutdown and overcurrent protection. If the junction temperature exceeds 150°C, the device will shut down. It will automatically restart when the temperature drops below 140°C. For overcurrent protection, the device will limit the output current to 400mA.
-
The recommended input voltage range is 3.0V to 5.5V. Operating outside this range may affect the regulator's performance, stability, and accuracy.