Part Details for MC34PF3000A0EP by Freescale Semiconductor
Results Overview of MC34PF3000A0EP by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34PF3000A0EP Information
MC34PF3000A0EP by Freescale Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34PF3000A0EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 16 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for MC34PF3000A0EP
MC34PF3000A0EP CAD Models
MC34PF3000A0EP Part Data Attributes
|
MC34PF3000A0EP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34PF3000A0EP
Freescale Semiconductor
Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO REQUIRE SUPPLY VOLTAGE 3.7V TO 5.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
MC34PF3000A0EP Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for this device. Ensure a solid ground plane, keep analog and digital traces separate, and use a 4-layer board with a dedicated power plane. Refer to Freescale's application notes and layout guidelines for more information.
-
The MC34PF3000A0EP has multiple power modes. Configure the device by setting the appropriate registers and using the power management interface (PMI) to control the power modes. Refer to the datasheet and application notes for specific register settings and PMI usage.
-
The MC34PF3000A0EP has a maximum junction temperature of 150°C. Ensure good thermal dissipation by using a heat sink, thermal vias, and a thermal pad on the PCB. Also, consider the thermal resistance of the package and the PCB material.
-
Use a logic analyzer or oscilloscope to monitor the I2C bus signals. Check for proper pull-up resistors, correct clock frequency, and ensure the device is properly addressed. Also, verify that the I2C bus is not overloaded and that there are no bus conflicts.
-
The MC34PF3000A0EP has built-in ESD protection, but it's still important to follow proper ESD handling procedures during manufacturing and assembly. Use ESD-safe materials, tools, and equipment to prevent damage to the device.