Part Details for MC34PF1510A6EPR2 by NXP Semiconductors
Results Overview of MC34PF1510A6EPR2 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34PF1510A6EPR2 Information
MC34PF1510A6EPR2 by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34PF1510A6EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0178
|
Newark | Power Management Ic, 3 Buck Regs, 3 Ldo Regs, 40 Qfn/ Reel Rohs Compliant: Yes |Nxp MC34PF1510A6EPR2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
568-14653-1-ND
|
DigiKey | PF1510 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$2.5639 / $4.7300 | Buy Now |
DISTI #
MC34PF1510A6EPR2
|
Avnet Americas | Power Management Integrated Circuit (PMIC) for i.MX 6ULL Processors with DDR3L 4.1V to 6V 40-Pin QFN T/R - Tape and Reel (Alt: MC34PF1510A6EPR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1925 / $2.5771 | Buy Now |
DISTI #
771-MC34PF1510A6EPR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, 3 Buck Regs, 3 LDO Regs, 40 QFN RoHS: Compliant | 668 |
|
$2.5500 / $4.7300 | Buy Now |
DISTI #
86121344
|
Verical | Application Processors -0.3V to 24V 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 2101 | Americas - 5000 |
|
$3.1625 | Buy Now |
DISTI #
86120321
|
Verical | Application Processors -0.3V to 24V 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$3.1625 | Buy Now |
|
Rochester Electronics | PF1510 - IC VOLT REG Adjustable Step-Down RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$2.0200 / $2.5300 | Buy Now |
DISTI #
MC34PF1510A6EPR2
|
Avnet Silica | Power Management Integrated Circuit PMIC for iMX 6ULL Processors with DDR3L 41V to 6V 40Pin QFN TR (Alt: MC34PF1510A6EPR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34PF1510A6EPR2
|
EBV Elektronik | Power Management Integrated Circuit PMIC for iMX 6ULL Processors with DDR3L 41V to 6V 40Pin QFN TR (Alt: MC34PF1510A6EPR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC34PF1510A6EPR2
MC34PF1510A6EPR2 CAD Models
MC34PF1510A6EPR2 Part Data Attributes
|
MC34PF1510A6EPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF1510A6EPR2
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 3.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | 4 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
MC34PF1510A6EPR2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC34PF1510A6EPR2 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connecting the device to the power supply and load. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF, and to place the output capacitor as close to the device as possible. Additionally, the output voltage can be stabilized by adding a 10nF capacitor between the VOUT and GND pins.
-
The MC34PF1510A6EPR2 is rated for operation in an ambient temperature range of -40°C to 125°C. However, the device can be operated at temperatures above 125°C for short periods of time, but this may affect its reliability and lifespan.
-
Yes, the MC34PF1510A6EPR2 is suitable for use in high-reliability applications. It is manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it is recommended to follow proper design and manufacturing guidelines to ensure the reliability of the overall system.
-
To troubleshoot issues with the MC34PF1510A6EPR2, start by checking the input voltage and current, and ensuring that the device is properly connected to the power supply and load. Check the output voltage and current, and verify that the device is operating within its specified parameters. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines.