Part Details for MC34PF1510A0EP by NXP Semiconductors
Results Overview of MC34PF1510A0EP by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34PF1510A0EP Information
MC34PF1510A0EP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34PF1510A0EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6671
|
Newark | Power Management Ic, 3 Buck Regs, 3 Ldo Regs, 40 Qfn, Tray/ Tray Rohs Compliant: Yes |Nxp MC34PF1510A0EP RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $2.7300 | Buy Now |
DISTI #
568-MC34PF1510A0EP-ND
|
DigiKey | POWER MANAGEMENT IC, 3 BUCK REGS Min Qty: 490 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8615 | Buy Now |
DISTI #
MC34PF1510A0EP
|
Avnet Americas | Step Down Converter with LDO Regulator 6-OUT 40-Pin QFN - Trays (Alt: MC34PF1510A0EP) Min Qty: 1470 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.5440 / $2.5970 | Buy Now |
DISTI #
771-MC34PF1510A0EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, 3 Buck Regs, 3 LDO Regs, 40 QFN, Tray RoHS: Compliant | 0 |
|
$2.7900 / $2.8600 | Order Now |
DISTI #
MC34PF1510A0EP
|
Avnet Silica | Step Down Converter with LDO Regulator 6OUT 40Pin QFN (Alt: MC34PF1510A0EP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34PF1510A0EP
|
EBV Elektronik | Step Down Converter with LDO Regulator 6OUT 40Pin QFN (Alt: MC34PF1510A0EP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1470 |
|
RFQ |
Part Details for MC34PF1510A0EP
MC34PF1510A0EP CAD Models
MC34PF1510A0EP Part Data Attributes
|
MC34PF1510A0EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF1510A0EP
NXP Semiconductors
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-04-07 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PQCC-N40 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 3.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | 4 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |