Part Details for MC34937APEK by Freescale Semiconductor
Results Overview of MC34937APEK by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34937APEK Information
MC34937APEK by Freescale Semiconductor is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC34937APEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Motor driver, 3 Phase FET pre-driver, >1.5A gate drive, FET protection, 58V, SPI, SOIC-EP 54 RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$2.6200 / $3.2800 | Buy Now |
Part Details for MC34937APEK
MC34937APEK CAD Models
MC34937APEK Part Data Attributes
|
MC34937APEK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34937APEK
Freescale Semiconductor
Motor driver, 3 Phase FET pre-driver, >1.5A gate drive, FET protection, 58V, SPI, SOIC-EP 54, Rail
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |