-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HALF BRIDGE BASED PRPHL DRVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34933EP by NXP Semiconductors is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8625
|
Newark | H-Bridge, Dual, Low Voltage, Stepper & Dc Brushed Motor Driver, 2-7V, 1.4A, 200Khz, Qfn 16/ Tray Rohs Compliant: Yes |Nxp MC34933EP RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8610 / $1.1000 | Buy Now |
DISTI #
MC34933EP
|
EBV Elektronik | Dual HBridge Driver 16Pin UTQFN EP Tray (Alt: MC34933EP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34933EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34933EP
NXP Semiconductors
HALF BRIDGE BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
A good PCB layout for the MC34933EP involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the battery. Additionally, using a shielded inductor and keeping the high-current paths short can help minimize EMI.
To optimize the MC34933EP for low-power consumption, use the lowest possible input voltage, enable the low-power mode, and adjust the switching frequency to the minimum required for the application. Additionally, using a high-efficiency inductor and minimizing the output voltage ripple can also help reduce power consumption.
The MC34933EP has a maximum junction temperature of 150°C. To ensure reliable operation, the device should be mounted on a PCB with a thermal pad, and the ambient temperature should be kept below 85°C. Additionally, using a heat sink or a thermal interface material can help reduce the junction temperature.
To troubleshoot issues with the MC34933EP, start by checking the input voltage, output voltage, and current. Verify that the device is properly configured and that the external components are correct. Use an oscilloscope to check the switching waveforms and verify that the device is operating within the recommended specifications.
For high-reliability applications, use the MC34933EP in a fault-tolerant configuration, with redundant circuits and error detection mechanisms. Ensure that the device is operated within the recommended specifications, and that the PCB is designed with high-reliability components and manufacturing processes.