Part Details for MC34932SEK by NXP Semiconductors
Results Overview of MC34932SEK by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34932SEK Information
MC34932SEK by NXP Semiconductors is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC34932SEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5890
|
Newark | H-Bridge, Dual, Brushed Dc & Stepper Motor Driver, 5-28V, 5A, Cur Fb, Sleep, Soic54/ Tube Rohs Compliant: Yes |Nxp MC34932SEK RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $5.0000 | Buy Now |
DISTI #
568-13349-ND
|
DigiKey | IC HALF-BRIDGE DRVR 4 CH 32SOIC Min Qty: 26 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5754 | Buy Now |
DISTI #
MC34932SEK
|
Avnet Americas | H-Bridge DC Motor Driver 8V to 36V 54-Pin SOIC EP Tube - Rail/Tube (Alt: MC34932SEK) Min Qty: 962 Package Multiple: 26 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$2.9665 / $3.4870 | Buy Now |
DISTI #
841-MC34932SEK
|
Mouser Electronics | Gate Drivers H-Bridge, Dual, Brushed DC & Stepper Motor Driver, 5-28V, 5A, Cur FB, Sleep, SOIC54 RoHS: Compliant | 25 |
|
$3.5000 / $8.0100 | Buy Now |
DISTI #
MC34932SEK
|
Avnet Silica | HBridge DC Motor Driver 8V to 36V 54Pin SOIC EP Tube (Alt: MC34932SEK) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34932SEK
|
EBV Elektronik | HBridge DC Motor Driver 8V to 36V 54Pin SOIC EP Tube (Alt: MC34932SEK) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 598 |
|
RFQ |
Part Details for MC34932SEK
MC34932SEK CAD Models
MC34932SEK Part Data Attributes
|
MC34932SEK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34932SEK
NXP Semiconductors
BRUSH DC MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
MC34932SEK Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the MC34932SEK application note (AN4864) which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The MC34932SEK has a low-power mode that can be enabled by setting the PMODE pin to a logic low. Additionally, the device can be configured for low-power mode through the I2C interface by writing to the Power Management Register (PMR). Refer to the datasheet for specific register settings.
-
The internal LDO regulator in the MC34932SEK is rated for a maximum current of 150mA. However, it's recommended to limit the current to 100mA for optimal performance and to prevent overheating.
-
The MC34932SEK is designed to operate from a 3.3V power supply. While it may be possible to use it with a 5V power supply, it's not recommended as it may exceed the maximum voltage rating and potentially damage the device.
-
To troubleshoot I2C communication issues, check the I2C bus voltage levels, clock frequency, and signal integrity. Ensure that the I2C bus is properly terminated and that there are no bus conflicts. Use an I2C analyzer or logic analyzer to debug the communication protocol.