Part Details for MC34901SEFR2 by NXP Semiconductors
Results Overview of MC34901SEFR2 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34901SEFR2 Information
MC34901SEFR2 by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MC34901SEFR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC34901SEFR2
|
Avnet Silica | CAN 2Mbps ShutdownStandby 55V 8Pin SOIC TR (Alt: MC34901SEFR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Silica - 0 |
|
Buy Now | |
DISTI #
MC34901SEFR2
|
EBV Elektronik | CAN 2Mbps ShutdownStandby 55V 8Pin SOIC TR (Alt: MC34901SEFR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | EBV - 0 |
|
Buy Now |
Part Details for MC34901SEFR2
MC34901SEFR2 CAD Models
MC34901SEFR2 Part Data Attributes
|
MC34901SEFR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34901SEFR2
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
MC34901SEFR2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC34901SEFR2 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power source. Additionally, using a shielded inductor and placing it away from the device can help reduce EMI.
-
To optimize the output filter design, use a combination of capacitors and inductors to filter out high-frequency noise. A good starting point is to use a 10uF capacitor and a 1uH inductor. Adjust the values based on the specific application requirements and desired output voltage ripple.
-
The MC34901SEFR2 can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V to ensure reliable operation and minimize the risk of damage.
-
To ensure the MC34901SEFR2 operates within the recommended operating temperature range of -40°C to 125°C, use a heat sink or thermal pad to dissipate heat, and avoid operating the device in high-temperature environments.
-
The recommended input capacitor value for the MC34901SEFR2 is 10uF to 22uF, with a voltage rating of at least 25V. A higher capacitance value can help reduce input voltage ripple, but may increase the startup time.