Part Details for MC3488AP1 by Freescale Semiconductor
Results Overview of MC3488AP1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC3488AP1 Information
MC3488AP1 by Freescale Semiconductor is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC3488AP1
MC3488AP1 CAD Models
MC3488AP1 Part Data Attributes
|
MC3488AP1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC3488AP1
Freescale Semiconductor
IC,LINE DRIVER,2 DRIVER,BIPOLAR/JFET,DIP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | +-12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 140000 ns |