-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Driver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC3487DRE4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 532 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3487DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3487DRE4
Texas Instruments
Quadruple Differential Line Driver 16-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC3487DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3487DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS26LS31CMX | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, SOIC-16, Line Driver or Receiver | MC3487DRE4 vs DS26LS31CMX |
Texas Instruments recommends a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer to improve thermal performance. Additionally, it's recommended to have a minimum of 10 vias under the package to connect the thermal pad to the ground plane.
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines. This includes providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range and power dissipation limits.
Although the datasheet specifies a recommended operating voltage range of 4.5V to 5.5V, the absolute maximum rating for the VCC pin is 6.5V. However, it's essential to note that operating the device at voltages above 5.5V may affect its reliability and performance.
The MC3487DRE4 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during manufacturing and assembly. This includes using ESD-safe materials, grounding personnel and equipment, and using ESD protection devices such as TVS diodes or ESD suppressors.
Texas Instruments recommends using a 0.1uF to 1uF ceramic capacitor with a voltage rating of 10V or higher as a VCC bypass capacitor. The capacitor should be placed as close as possible to the VCC pin and connected to the ground plane.