-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Driver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC3487DE4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC3487 Quadruple Differential Line Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 311 |
|
$0.5198 / $0.8384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3487DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3487DE4
Texas Instruments
Quadruple Differential Line Driver 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC3487DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3487DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM26LS31CDE4 | Texas Instruments | $0.6543 | Quadruple differential line driver 16-SOIC 0 to 70 | MC3487DE4 vs AM26LS31CDE4 |
DS3487M | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, Line Driver or Receiver | MC3487DE4 vs DS3487M |
DS26LS31CM | Texas Instruments | Check for Price | Quad High Speed Differential Line Drivers 16-SOIC 0 to 70 | MC3487DE4 vs DS26LS31CM |
AM26LS31CDG4 | Texas Instruments | Check for Price | Quadruple differential line driver 16-SOIC 0 to 70 | MC3487DE4 vs AM26LS31CDG4 |
AM26LS31CDRE4 | Texas Instruments | Check for Price | Quadruple differential line driver 16-SOIC 0 to 70 | MC3487DE4 vs AM26LS31CDRE4 |
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and placing the device close to the battery to minimize noise and EMI. Decoupling capacitors should be placed as close as possible to the device pins.
The device requires a power-on reset (POR) to ensure proper initialization. A 10uF capacitor between VCC and GND, and a 1kΩ resistor between VCC and EN (enable) pin can help achieve a clean power-up sequence.
The maximum current rating for the output stages is 1.5A per channel, but this can be limited by the package thermal resistance and PCB thermal design. Ensure proper thermal management to prevent overheating.
The device has a shutdown mode (SHDN) that can be controlled through the EN pin. Additionally, the device can be configured for low-power modes by adjusting the clock frequency, disabling unused features, and using the power-saving modes (PS0-PS2) available in the device.
Use a 4-layer PCB with a solid ground plane, keep the device away from noise sources, use decoupling capacitors, and ensure proper routing of high-frequency signals. Additionally, use shielding and filtering techniques to minimize EMI and noise.