-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC3486DRE4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-MC3486DRE4
|
Mouser Electronics | RS-422 Interface IC 3 St Quad Diff Line ALT 595-MC3486DR RoHS: Compliant | 2049 |
|
$0.4760 / $1.8100 | Buy Now |
|
Win Source Electronics | IC QUAD DIFF LINE RCVR 16-SOIC | 54951 |
|
$0.5812 / $0.8718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3486DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3486DRE4
Texas Instruments
Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC3486DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3486DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC3486DE4 | Texas Instruments | $0.5403 | Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70 | MC3486DRE4 vs MC3486DE4 |
DS3486MX/NOPB | Texas Instruments | $0.5847 | Quad RS-422/RS-423 Line Receiver 16-SOIC 0 to 70 | MC3486DRE4 vs DS3486MX/NOPB |
MC3486DRG4 | Texas Instruments | Check for Price | DUAL LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | MC3486DRE4 vs MC3486DRG4 |
MC3486NSRG4 | Texas Instruments | Check for Price | DUAL LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | MC3486DRE4 vs MC3486NSRG4 |
DS3486M/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | MC3486DRE4 vs DS3486M/NOPB |
MC3486DG4 | Texas Instruments | Check for Price | Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70 | MC3486DRE4 vs MC3486DG4 |
DS3486MX | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, SOP-16 | MC3486DRE4 vs DS3486MX |
DS3486MX | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, SOP-16, Line Driver or Receiver | MC3486DRE4 vs DS3486MX |
Texas Instruments recommends a compact layout with short traces, and placing the device close to the power source. Additionally, using a solid ground plane and separating analog and digital signals can help reduce EMI and noise.
The MC3486DRE4 requires a power-on reset (POR) signal to ensure proper initialization. A 10kΩ pull-up resistor on the POR pin and a 100nF capacitor on the VCC pin can help ensure a clean power-up sequence.
The maximum allowed voltage on the input pins is 5.5V. To protect the inputs from overvoltage, use a voltage clamp or a series resistor with a zener diode to limit the voltage to within the recommended range.
To optimize the MC3486DRE4 for low-power operation, reduce the clock frequency, use the low-power mode, and minimize the number of active channels. However, this may come at the cost of reduced accuracy and slower response times.
The MC3486DRE4 has a maximum junction temperature of 150°C. Ensure proper heat dissipation by using a heat sink, providing adequate airflow, and keeping the device away from other heat sources.