Part Details for MC3486D by Freescale Semiconductor
Results Overview of MC3486D by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC3486D Information
MC3486D by Freescale Semiconductor is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC3486D
MC3486D CAD Models
MC3486D Part Data Attributes
|
MC3486D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC3486D
Freescale Semiconductor
IC,LINE RECEIVER,QUAD,BIPOLAR,DIFFERENTIAL,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |