Part Details for MC34825EPR2 by Rochester Electronics LLC
Results Overview of MC34825EPR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34825EPR2 Information
MC34825EPR2 by Rochester Electronics LLC is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC34825EPR2
MC34825EPR2 CAD Models
MC34825EPR2 Part Data Attributes
|
MC34825EPR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC34825EPR2
Rochester Electronics LLC
SPECIALTY INTERFACE CIRCUIT, QCC20, 3 X 3 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, UTQFN-20
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, UTQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |