Part Details for MC3476P1 by onsemi
Results Overview of MC3476P1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC3476P1 Information
MC3476P1 by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MC3476P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 50 |
|
$0.1802 / $0.2906 | Buy Now |
Part Details for MC3476P1
MC3476P1 CAD Models
MC3476P1 Part Data Attributes
|
MC3476P1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3476P1
onsemi
OP-AMP, 7500uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.78 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
MC3476P1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal pad connected to the ground plane to improve heat dissipation.
-
Implement thermal management techniques such as heat sinks, thermal interfaces, and airflow. Ensure the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C.
-
Use a shielded enclosure, keep the device away from antennas and high-frequency circuits, and add EMI filters or ferrite beads to the input and output lines. Follow proper PCB layout and grounding techniques to minimize radiation.
-
Implement overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage. Use a voltage supervisor or a dedicated OVP/UVP IC to monitor the input voltage and reset the device if necessary.
-
Use low-ESR capacitors with a minimum capacitance of 10uF for the input and output. Ensure the capacitors are rated for the maximum operating voltage and meet the ripple current requirements.