-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY MANAGEMENT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34709VK by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8619
|
Newark | Power Management Ic, I.mx50/53, 10 Bit Adc, 6 Buck, 8 Ldo, Mapbga 130/ Tray Rohs Compliant: Yes |Nxp MC34709VK RoHS: Compliant Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 | Buy Now |
DISTI #
MC34709VK-ND
|
DigiKey | IC PWR MGMT IMX50/53 130MAPBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2223 In Stock |
|
$6.6904 / $10.7600 | Buy Now |
DISTI #
MC34709VK
|
Avnet Americas | Power Management 130-Pin MAPBGA Tray - Trays (Alt: MC34709VK) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$6.2400 / $6.3700 | Buy Now |
DISTI #
MC34709VK
|
Avnet Silica | Power Management 130Pin MAPBGA Tray (Alt: MC34709VK) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34709VK
|
EBV Elektronik | Power Management 130Pin MAPBGA Tray (Alt: MC34709VK) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 22 Weeks, 0 Days | EBV - 348 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34709VK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34709VK
NXP Semiconductors
POWER SUPPLY MANAGEMENT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B130 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 15 | |
Number of Functions | 1 | |
Number of Terminals | 130 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA130,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
The recommended layout and placement for the MC34709VK involves placing the device close to the battery, using a solid ground plane, and keeping the input and output capacitors close to the device. A 4-layer PCB is recommended, with the top layer for signals, the second layer for the power plane, the third layer for the ground plane, and the bottom layer for the signals.
To optimize the performance of the MC34709VK, ensure that the input voltage is within the recommended range, use a low-ESR output capacitor, and minimize the trace length and width to reduce parasitic inductance and resistance. Additionally, use a thermal pad and a heat sink to improve thermal performance.
The MC34709VK has a thermal pad that must be connected to a heat sink or a thermal plane on the PCB to dissipate heat. The device can operate up to 125°C, but the junction temperature should be kept below 115°C for optimal performance and reliability.
To troubleshoot issues with the MC34709VK, check the input voltage, output voltage, and current consumption. Verify that the device is properly connected and that the input and output capacitors are of the correct value and type. Use an oscilloscope to check for oscillations or noise on the output.
The MC34709VK is designed to meet EMI and EMC standards, but proper PCB layout and design are crucial to minimize electromagnetic interference. Use a shielded enclosure, keep the device away from antennas and other EMI-sensitive components, and use EMI filters or shielding on the input and output lines.