Part Details for MC34704BEP by NXP Semiconductors
Results Overview of MC34704BEP by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34704BEP Information
MC34704BEP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34704BEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8615
|
Newark | Power Management Ic, Multi Channel, 8 Dc/Dc Or 5 Dc/Dc Sw Reg, Qfn 56/ Tray Rohs Compliant: Yes |Nxp MC34704BEP RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 | Buy Now |
DISTI #
MC34704BEP
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.7V to 5.5V 56-Pin QFN EP - Trays (Alt: MC34704BEP) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$6.1162 / $6.2436 | Buy Now |
DISTI #
E02:0323_00065507
|
Arrow Electronics | Power Management IC 2.7V to 5.5V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks Date Code: 2412 | Europe - 780 |
|
$7.3294 / $8.9957 | Buy Now |
DISTI #
87813439
|
Verical | Power Management IC 2.7V to 5.5V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 780 Package Multiple: 780 Date Code: 2412 | Americas - 780 |
|
$7.3502 / $9.0212 | Buy Now |
DISTI #
MC34704BEP
|
IBS Electronics | MC34704BEP by NXP Semiconductors is a power management IC with multiple voltage regulators, ideal for portable applications, offering high efficiency and low power consumption. Min Qty: 1300 Package Multiple: 1 | 0 |
|
$6.8120 / $6.8770 | Buy Now |
DISTI #
MC34704BEP
|
Avnet Silica | Conv DCDC Single NonInvInvStep UpStep Down 27V to 55V 56Pin QFN EP (Alt: MC34704BEP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34704BEP
|
EBV Elektronik | Conv DCDC Single NonInvInvStep UpStep Down 27V to 55V 56Pin QFN EP (Alt: MC34704BEP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 428 |
|
RFQ |
Part Details for MC34704BEP
MC34704BEP CAD Models
MC34704BEP Part Data Attributes
|
MC34704BEP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34704BEP
NXP Semiconductors
5-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
MC34704BEP Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MC34704BEP involves placing the device close to the battery, using a solid ground plane, and keeping the input and output capacitors close to the device. A 4-layer PCB is recommended, with the top layer for signals, the second layer for power, the third layer for ground, and the bottom layer for power and ground.
-
To optimize the performance of the MC34704BEP, ensure that the input voltage is within the recommended range, use a low-ESR output capacitor, and minimize the trace length and resistance between the device and the output capacitor. Additionally, use a low-impedance power source and ensure that the device is operated within its recommended operating temperature range.
-
The MC34704BEP has a thermal shutdown feature that turns off the device when the junction temperature exceeds 150°C. To minimize thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pads on the package.
-
To troubleshoot issues with the MC34704BEP, check the input voltage, output voltage, and current consumption. Verify that the device is properly configured and that the output capacitor is properly sized. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for troubleshooting guides and FAQs.
-
To minimize EMI and EMC issues with the MC34704BEP, use a shielded enclosure, keep the device and output capacitor close together, and use a common-mode choke or ferrite bead on the output. Ensure that the PCB layout is optimized for EMI reduction, and follow good EMC design practices.