-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck / Boost / Inverting Regulator, Switching, 5.0 A, TO-220 5 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34167TG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W1147
|
Newark | Ic, Switching Reg, 72Khz, To220-5, Topology:Buck, Boost, Inverting, Input Voltage Min:7.5V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-220, No. Of Pins:5Pins, Output Current:5A, Output Voltage Rohs Compliant: Yes |Onsemi MC34167TG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
MC34167TG
|
Avnet Silica | Conv DCDC Single NonInvInvStep UpStep Down 75V to 40V 5Pin5Tab TO220 Rail (Alt: MC34167TG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34167TG
|
EBV Elektronik | Conv DCDC Single NonInvInvStep UpStep Down 75V to 40V 5Pin5Tab TO220 Rail (Alt: MC34167TG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Adjustable 7.5V40V 5.5A 5.05V40V TO-220-5 DC-DC Converters ROHS | 1 |
|
$3.9770 / $5.5837 | Buy Now |
|
Vyrian | Other Function Semiconductors | 178 |
|
RFQ | |
|
Win Source Electronics | Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 5-Pin(5+Tab) TO-220 Tube / IC REG BUCK BOOST INV ADJ TO220 | 3000 |
|
$1.7317 / $2.5975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34167TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34167TG
onsemi
Buck / Boost / Inverting Regulator, Switching, 5.0 A, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 81 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MC34167TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34167TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34167TG | Rochester Electronics LLC | Check for Price | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN | MC34167TG vs MC34167TG |
The maximum input voltage is 18V, but it's recommended to keep it below 15V for reliable operation.
To ensure stability, make sure to follow the recommended PCB layout, use a sufficient output capacitor, and add a 10nF capacitor between the VCC and GND pins.
The minimum ESR required is 0.1 ohms, but it's recommended to use a capacitor with an ESR of 0.05 ohms or less for optimal performance.
The MC34167TG is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliable operation.
The output voltage can be calculated using the formula: Vout = (1 + R2/R1) * Vref, where R1 and R2 are the feedback resistors, and Vref is the internal reference voltage (2.5V).