Part Details for MC34164DM-3R2G by onsemi
Results Overview of MC34164DM-3R2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34164DM-3R2G Information
MC34164DM-3R2G by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34164DM-3R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86120435
|
Verical | Processor Supervisor 2.71V 1 8-Pin Micro T/R RoHS: Compliant Min Qty: 1337 Package Multiple: 1 Date Code: 0601 | Americas - 4000 |
|
$0.2806 | Buy Now |
DISTI #
86127718
|
Verical | Processor Supervisor 2.71V 1 8-Pin Micro T/R RoHS: Compliant Min Qty: 1337 Package Multiple: 1 | Americas - 3475 |
|
$0.2806 | Buy Now |
|
Rochester Electronics | Micropower Undervoltage Sensing Circuits RoHS: Compliant Status: Obsolete Min Qty: 1 | 7475 |
|
$0.1392 / $0.2245 | Buy Now |
Part Details for MC34164DM-3R2G
MC34164DM-3R2G CAD Models
MC34164DM-3R2G Part Data Attributes
|
MC34164DM-3R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34164DM-3R2G
onsemi
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Width | 3 mm |
Alternate Parts for MC34164DM-3R2G
This table gives cross-reference parts and alternative options found for MC34164DM-3R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34164DM-3R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34164DM-3R2 | onsemi | Check for Price | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V, Micro 8 lead Surface Mount, 4000-REEL | MC34164DM-3R2G vs MC34164DM-3R2 |