Part Details for MC34164DM-3R2G by Rochester Electronics LLC
Results Overview of MC34164DM-3R2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34164DM-3R2G Information
MC34164DM-3R2G by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC34164DM-3R2G
MC34164DM-3R2G CAD Models
MC34164DM-3R2G Part Data Attributes
|
MC34164DM-3R2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC34164DM-3R2G
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, PLASTIC, MICRO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, MICRO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MC34164DM-3R2G
This table gives cross-reference parts and alternative options found for MC34164DM-3R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34164DM-3R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX692ACSA | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOP-8 | MC34164DM-3R2G vs MAX692ACSA |
DS1707EUA | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.118 INCH, MICRO, SOP-8 | MC34164DM-3R2G vs DS1707EUA |
ADM8690ARN | Rochester Electronics LLC | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MS-012AA, SOIC-8 | MC34164DM-3R2G vs ADM8690ARN |
MAX692AESA | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOP-8 | MC34164DM-3R2G vs MAX692AESA |
MAX708RCUA | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 | MC34164DM-3R2G vs MAX708RCUA |
ADM8690ARNZ | Rochester Electronics LLC | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | MC34164DM-3R2G vs ADM8690ARNZ |
ADM8690ARN-REEL | Rochester Electronics LLC | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MS-012AA, SOIC-8 | MC34164DM-3R2G vs ADM8690ARN-REEL |
MC34161D | Rochester Electronics LLC | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | MC34164DM-3R2G vs MC34161D |
MAX690ACSA-T | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOP-8 | MC34164DM-3R2G vs MAX690ACSA-T |
SP813LEN | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MS-012AA, SOIC-8 | MC34164DM-3R2G vs SP813LEN |