Part Details for MC34164D-5R2 by Motorola Mobility LLC
Results Overview of MC34164D-5R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34164D-5R2 Information
MC34164D-5R2 by Motorola Mobility LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC34164D-5R2
MC34164D-5R2 CAD Models
MC34164D-5R2 Part Data Attributes
|
MC34164D-5R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC34164D-5R2
Motorola Mobility LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MC34164D-5R2
This table gives cross-reference parts and alternative options found for MC34164D-5R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34164D-5R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASM690AESAF | Alliance Semiconductor Corporation | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | MC34164D-5R2 vs ASM690AESAF |
MAX708TCUA | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 | MC34164D-5R2 vs MAX708TCUA |
MAX690ACSA-T | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOP-8 | MC34164D-5R2 vs MAX690ACSA-T |
ASM692AESAF | Alliance Semiconductor Corporation | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | MC34164D-5R2 vs ASM692AESAF |
ASM708JCUA | Alliance Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, MICRO, SOP-8 | MC34164D-5R2 vs ASM708JCUA |
ASM708CUA | Alliance Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, MICRO, SOP-8 | MC34164D-5R2 vs ASM708CUA |
CAT1162WI-42 | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | MC34164D-5R2 vs CAT1162WI-42 |
MAX705CUA | Rochester Electronics LLC | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MICRO, MAX-8 | MC34164D-5R2 vs MAX705CUA |
MAX708RCUA | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 | MC34164D-5R2 vs MAX708RCUA |
CAT813ZI-GT3 | Catalyst Semiconductor | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MO-187, MSOP-8 | MC34164D-5R2 vs CAT813ZI-GT3 |