Part Details for MC34164D-3R2 by onsemi
Results Overview of MC34164D-3R2 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34164D-3R2 Information
MC34164D-3R2 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34164D-3R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | IC,VOLT DETECTOR,FIXED,+2.7V,BIPOLAR,SOP,8PIN,PLASTIC, TandR | 2495 |
|
$0.2250 / $0.5400 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+2.7V,BIPOLAR,SOP,8PIN,PLASTIC, TandR | 1600 |
|
$0.6563 / $1.8750 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+2.7V,BIPOLAR,SOP,8PIN,PLASTIC, TandR | 200 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+2.7V,BIPOLAR,SOP,8PIN,PLASTIC, TandR | 192 |
|
$0.2700 / $0.9000 | Buy Now |
Part Details for MC34164D-3R2
MC34164D-3R2 CAD Models
MC34164D-3R2 Part Data Attributes
|
MC34164D-3R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34164D-3R2
onsemi
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Width | 3.9 mm |
Alternate Parts for MC34164D-3R2
This table gives cross-reference parts and alternative options found for MC34164D-3R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34164D-3R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34164D-3 | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | MC34164D-3R2 vs MC34164D-3 |
MC34164D-3R2 | Motorola Mobility LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | MC34164D-3R2 vs MC34164D-3R2 |
MC34164D-3G | onsemi | Check for Price | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V, SOIC-8 Narrow Body, 98-TUBE | MC34164D-3R2 vs MC34164D-3G |
MC34164D-3R2 | Motorola Semiconductor Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | MC34164D-3R2 vs MC34164D-3R2 |
MC34164D-3R1 | Motorola Mobility LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | MC34164D-3R2 vs MC34164D-3R1 |
MC34164D-5 | Motorola Mobility LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | MC34164D-3R2 vs MC34164D-5 |
MC34164D-5R1 | Motorola Semiconductor Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | MC34164D-3R2 vs MC34164D-5R1 |
MC34164D-5 | Motorola Semiconductor Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | MC34164D-3R2 vs MC34164D-5 |