Part Details for MC34163PG by onsemi
Results Overview of MC34163PG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34163PG Information
MC34163PG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34163PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1084 |
|
RFQ |
Part Details for MC34163PG
MC34163PG CAD Models
MC34163PG Part Data Attributes
|
MC34163PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34163PG
onsemi
Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= 0°C to +70°C, 16 LEAD PDIP, 25-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 648C-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 55 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC34163PG
This table gives cross-reference parts and alternative options found for MC34163PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34163PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34163P | onsemi | Check for Price | 3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | MC34163PG vs MC34163P |
MC34163PG Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MC34163PG is 18V, although the recommended operating range is 7.5V to 15V.
-
Yes, the MC34163PG is suitable for switching regulator applications, but it's primarily designed for linear regulator applications. For switching regulators, onsemi recommends using their switching regulator products, such as the NCP380 or NCP1117.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, including the use of a 10uF output capacitor and a 1uF input capacitor. Additionally, ensure that the input voltage is well-regulated and that the output is not overloaded.
-
The maximum output current that the MC34163PG can deliver is 1.5A, although the recommended operating current is up to 1A for optimal performance and reliability.
-
The MC34163PG is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure that the device is properly heat-sinked and that the operating temperature is within the recommended range.