Part Details for MC34072VDR2G by onsemi
Results Overview of MC34072VDR2G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34072VDR2G Information
MC34072VDR2G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MC34072VDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6004
|
Newark | Op-Amp, Aec-Q100, Dual, 4.5Mhz, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:4.5Mhz, Slew Rate:10V/Μs, Supply Voltage Range:3V To 44V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi MC34072VDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 130 |
|
$0.3440 | Buy Now |
DISTI #
96AC0746
|
Newark | Ana Hi Spd/S.s. Dual O.a. Rohs Compliant: Yes |Onsemi MC34072VDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4260 | Buy Now |
DISTI #
26K4043
|
Newark | Ic, operational Amplifier, dual, bipolar, sop,8Pin, plastic |Onsemi MC34072VDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2310 | Buy Now |
DISTI #
MC34072VDR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
15070 In Stock |
|
$0.2079 / $0.5100 | Buy Now |
DISTI #
50AC6004
|
Avnet Americas | Operational Amplifier, 2 Channels, 4.5 MHz, 10 V/?s, 3V to 44V, SOIC, 8 Pins - Product that comes on tape, but is not reeled (Alt: 50AC6004) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 130 Partner Stock |
|
$0.5610 / $1.0600 | Buy Now |
DISTI #
MC34072VDR2G
|
Avnet Americas | Operational Amplifier, 2 Channels, 4.5 MHz, 10 V/?s, 3V to 44V, SOIC, 8 Pins - Tape and Reel (Alt: MC34072VDR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1123 / $0.1199 | Buy Now |
DISTI #
863-MC34072VDR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-44V Dual 5mV VIO Extended Temp RoHS: Compliant | 20806 |
|
$0.1740 / $0.9400 | Buy Now |
DISTI #
E02:0323_00188611
|
Arrow Electronics | Op Amp Dual GP ±22V/44V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2509 | Europe - 5000 |
|
$0.1638 / $0.2120 | Buy Now |
|
Future Electronics | MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Cut Tape/Mini-Reel | 1Cut Tape/Mini-Reel |
|
$0.3300 / $0.5650 | Buy Now |
|
Future Electronics | MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1200 | Buy Now |
Part Details for MC34072VDR2G
MC34072VDR2G CAD Models
MC34072VDR2G Part Data Attributes
|
MC34072VDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34072VDR2G
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= -40° to +125°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
Alternate Parts for MC34072VDR2G
This table gives cross-reference parts and alternative options found for MC34072VDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34072VDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34072VDG | onsemi | $0.7244 | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= -40° to +125°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | MC34072VDR2G vs MC34072VDG |
MC34072VDG | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | MC34072VDR2G vs MC34072VDG |
MC34072VDR2G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC34072VDR2G is -40°C to 125°C.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 10nF capacitor.
-
The maximum input voltage that the MC34072VDR2G can handle is 18V. Exceeding this voltage may cause damage to the device.
-
The output voltage of the MC34072VDR2G can be calculated using the formula: Vout = (1 + R2/R1) x Vref, where R1 and R2 are the resistors connected to the output voltage sense pins, and Vref is the internal reference voltage (typically 2.5V).
-
The quiescent current of the MC34072VDR2G is typically around 5mA, but can vary depending on the input voltage and output load.