-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34072DG by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4732
|
Newark | Op Amp, 4.5Mhz, 13V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:3V To 44V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Wideband, Rail To Rail:-, Input Offset Voltage:1Mv Rohs Compliant: Yes |Onsemi MC34072DG RoHS: Compliant Min Qty: 588 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3950 / $0.5770 | Buy Now |
|
Rochester Electronics | MC34072 - Operational Amplifier, 2 Func, 7000uV Offset-Max, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$0.3358 / $0.5416 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2420 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 392 |
|
RFQ | |
DISTI #
MC34072DG
|
Avnet Silica | OP Amp Dual GP 22V44V 8Pin SOIC N Rail (Alt: MC34072DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34072DG
|
EBV Elektronik | OP Amp Dual GP 22V44V 8Pin SOIC N Rail (Alt: MC34072DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Amplifiers | 30 |
|
RFQ | |
|
Wuhan P&S | Single Supply 3.0 V to 44 V Operational Amplifiers Min Qty: 1 | 1862 |
|
$0.3900 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34072DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34072DG
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC34072DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34072DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34072APG | onsemi | $0.6381 | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C, 8 LEAD PDIP, 50-TUBE | MC34072DG vs MC34072APG |
The maximum input voltage that can be applied to the MC34072DG is 35V, but it's recommended to keep it below 30V for reliable operation.
To ensure stability, use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of 0.5 ohms or less, and keep the input capacitance as close to the regulator as possible.
The minimum input voltage required for the MC34072DG to function properly is 7.5V, but it's recommended to keep it above 8V for reliable operation.
The MC34072DG is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure proper heat sinking and thermal management to maintain reliable operation.
Power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT, where VIN is the input voltage, VOUT is the output voltage, and IOUT is the output current.