Part Details for MC34067DWR2G by onsemi
Results Overview of MC34067DWR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34067DWR2G Information
MC34067DWR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34067DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC34067DWR2G
|
Avnet Silica | Resonant Mode Controller 16Pin SOIC W TR (Alt: MC34067DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34067DWR2G
|
EBV Elektronik | Resonant Mode Controller 16Pin SOIC W TR (Alt: MC34067DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC34067DWR2G
MC34067DWR2G CAD Models
MC34067DWR2G Part Data Attributes
|
MC34067DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34067DWR2G
onsemi
High Performance Resonant Mode Controller, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks | |
Date Of Intro | 1999-05-01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC34067DWR2G
This table gives cross-reference parts and alternative options found for MC34067DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34067DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34067DW | onsemi | Check for Price | 1.5A SWITCHING CONTROLLER, 2200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | MC34067DWR2G vs MC34067DW |
MC34067DWG | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING CONTROLLER, 2200kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | MC34067DWR2G vs MC34067DWG |
MC34067DWR2 | Motorola Mobility LLC | Check for Price | 1.5A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | MC34067DWR2G vs MC34067DWR2 |
MC34067DW | Rochester Electronics LLC | Check for Price | 1.5 A SWITCHING CONTROLLER, 2200 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | MC34067DWR2G vs MC34067DW |
MC34067DWR2 | onsemi | Check for Price | 1.5A SWITCHING CONTROLLER, 2200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | MC34067DWR2G vs MC34067DWR2 |
MC34067DWR2G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC34067DWR2G is -40°C to 125°C.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 10nF capacitor.
-
The maximum input voltage that the MC34067DWR2G can handle is 18V. Exceeding this voltage may cause damage to the device.
-
The output voltage of the MC34067DWR2G can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the reference voltage (typically 2.5V).
-
The quiescent current of the MC34067DWR2G is typically around 5mA, but can vary depending on the input voltage and output load.