Part Details for MC34067DWG by onsemi
Results Overview of MC34067DWG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34067DWG Information
MC34067DWG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34067DWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85995874
|
Verical | Resonant Controllers 10.3V 300mA 2200kHz 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 1501 | Americas - 765 |
|
$1.1876 / $1.9125 | Buy Now |
DISTI #
85997283
|
Verical | Resonant Controllers 10.3V 300mA 2200kHz 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 1701 | Americas - 263 |
|
$1.1876 / $1.9125 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 1.5A, 2200kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1133 |
|
$0.9501 / $1.5300 | Buy Now |
Part Details for MC34067DWG
MC34067DWG CAD Models
MC34067DWG Part Data Attributes
|
MC34067DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34067DWG
onsemi
High Performance Resonant Mode Controller, SO-16 WB, 47-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC34067DWG
This table gives cross-reference parts and alternative options found for MC34067DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34067DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34067DWR2 | onsemi | Check for Price | 1.5A SWITCHING CONTROLLER, 2200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | MC34067DWG vs MC34067DWR2 |
MC34067DW | Motorola Mobility LLC | Check for Price | 1.5A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | MC34067DWG vs MC34067DW |
MC34067DW | onsemi | Check for Price | 1.5A SWITCHING CONTROLLER, 2200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | MC34067DWG vs MC34067DW |
MC34067DWR2G | onsemi | Check for Price | High Performance Resonant Mode Controller, SO-16 WB, 1000-REEL | MC34067DWG vs MC34067DWR2G |
MC34067DW | Rochester Electronics LLC | Check for Price | 1.5 A SWITCHING CONTROLLER, 2200 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | MC34067DWG vs MC34067DW |
MC34067DWG Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC34067DWG involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 1uF to 10uF, while the output capacitor should be a low-ESR electrolytic capacitor with a value between 10uF to 100uF. The capacitor values and types may vary depending on the specific application and operating conditions.
-
The MC34067DWG is rated for operation up to 125°C ambient temperature, but it's recommended to derate the output current and voltage to ensure reliable operation at high temperatures. Consult the datasheet for thermal derating curves.
-
The MC34067DWG has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, additional external protection circuits may be required depending on the specific application and operating conditions. Consult the datasheet for more information.
-
The recommended input voltage range for the MC34067DWG is between 7V to 18V, but it can operate from 6V to 20V. However, the output voltage and current may vary depending on the input voltage and operating conditions.