Part Details for MC34064D-005G by onsemi
Results Overview of MC34064D-005G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34064D-005G Information
MC34064D-005G by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34064D-005G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2165
|
Newark | Volt Sense Cct, Smd, 34064, Soic8, Threshold Voltage:4.59V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:6.5V, Reset Type:Active-Low, Digital Ic Case:Soic, No. Of Pins:8Pins, Delay Time:-, Rohs Compliant: Yes |Onsemi MC34064D-005G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 246 |
|
$0.4530 / $1.2900 | Buy Now |
DISTI #
45J1209
|
Newark | Voltage Regulator Ic, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.59V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:6.5V, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi MC34064D-005G RoHS: Compliant Min Qty: 686 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 | Buy Now |
DISTI #
MC34064D-005GOS-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
92 In Stock |
|
$0.8660 / $1.4100 | Buy Now |
DISTI #
MC34064D-005G
|
Avnet Americas | Volt Supervisor Detect 8-Pin SOIC N Rail - Rail/Tube (Alt: MC34064D-005G) RoHS: Compliant Min Qty: 2156 Package Multiple: 98 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
863-MC34064D-005G
|
Mouser Electronics | Supervisory Circuits 4.59V UnderVoltage Sensing Circuit RoHS: Compliant | 1544 |
|
$0.5120 / $1.4100 | Buy Now |
DISTI #
70100152
|
RS | Pwr Sply Func, Voltage Sensing Circuit, SOIC-8,VS 1 to 6.5V, IS 390uA, PD 625mW Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Future Electronics | MC33164 Series 4.61 V SMT Micropower Undervoltage Sensing Circuit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 68Tube |
|
$0.2950 / $0.3350 | Buy Now |
DISTI #
84989125
|
Verical | Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2438 | Americas - 6272 |
|
$0.4476 / $0.4760 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 9 |
|
$0.8372 / $1.0465 | Buy Now |
Part Details for MC34064D-005G
MC34064D-005G CAD Models
MC34064D-005G Part Data Attributes
|
MC34064D-005G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34064D-005G
onsemi
Voltage Supervisor, Undervoltage Sensing Circuit, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC34064D-005G
This table gives cross-reference parts and alternative options found for MC34064D-005G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34064D-005G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34064D-005 | onsemi | Check for Price | Voltage Supervisor, Undervoltage Sensing Circuit, SOIC-8 Narrow Body, 98-TUBE | MC34064D-005G vs MC34064D-005 |
MC34064DM-TR | Microsemi Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | MC34064D-005G vs MC34064DM-TR |
MC34064D-005G Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, make sure to follow the recommended operating conditions, use a suitable heat sink, and ensure good airflow around the device. Also, consider using a thermal interface material to improve heat transfer between the device and the heat sink.
-
Exceeding the maximum junction temperature can lead to reduced lifespan, decreased performance, and even device failure. It can also cause the device to enter thermal shutdown, which can affect system reliability.
-
Choose an input capacitor with a suitable voltage rating, low ESR, and a capacitance value that meets the recommended minimum value specified in the datasheet. A ceramic or film capacitor with an X7R or X5R dielectric is recommended.
-
Key considerations for EMI filtering include using a common-mode choke, selecting the right capacitor values, and ensuring that the filter components are placed close to the device. Also, consider using a shielded inductor and a capacitor with low ESL and ESR.