Part Details for MC3403N by STMicroelectronics
Results Overview of MC3403N by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC3403N Information
MC3403N by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3403N | Texas Instruments | Quad Low-Power General-Purpose Operational Amplifier 14-PDIP 0 to 70 | |
MC3403NSR | Texas Instruments | Quad Low-Power General-Purpose Operational Amplifier 14-SO 0 to 70 | |
MC3403NE4 | Texas Instruments | Quad Low-Power General-Purpose Operational Amplifier 14-PDIP 0 to 70 |
Price & Stock for MC3403N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | 800 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | 24 |
|
$0.4200 / $0.5250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25 |
|
RFQ |
Part Details for MC3403N
MC3403N CAD Models
MC3403N Part Data Attributes
|
MC3403N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC3403N
STMicroelectronics
Quad enhanced UA741 version with lower consumption
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Slew Rate-Min | 0.35 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 5000 | |
Width | 7.62 mm |
Alternate Parts for MC3403N
This table gives cross-reference parts and alternative options found for MC3403N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3403N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC3303N | STMicroelectronics | Check for Price | Quad enhanced UA741 version with lower consumption | MC3403N vs MC3303N |
MC3403J | STMicroelectronics | Check for Price | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | MC3403N vs MC3403J |
MC3303J | STMicroelectronics | Check for Price | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | MC3403N vs MC3303J |
MC3403N Frequently Asked Questions (FAQ)
-
The MC3403N can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure stability, make sure to decouple the input and output pins with capacitors, use a stable input voltage, and avoid parasitic inductance in the layout. Also, follow the recommended PCB layout and component placement guidelines.
-
The MC3403N can operate with an input voltage as low as 2.7V, but the output voltage regulation may not be guaranteed below 3V. For optimal performance, it's recommended to use an input voltage above 4V.
-
The MC3403N is designed for low-to-medium current applications (up to 1.5A). For high-current applications, consider using a more suitable regulator like the L4940 or L4970 from STMicroelectronics.
-
The output voltage of the MC3403N can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (typically 2.5V), R1 is the resistance between the output and the adjust pin, and R2 is the resistance between the adjust pin and ground.