Part Details for MC33PT2000AFR2 by NXP Semiconductors
Results Overview of MC33PT2000AFR2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33PT2000AFR2 Information
MC33PT2000AFR2 by NXP Semiconductors is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC33PT2000AFR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3451
|
Newark | Programmable Solenoid Controller, 8 - Solenoid Driver, Precision Control, Lqfp-Ep 80/ Reel Rohs Compliant: Yes |Nxp MC33PT2000AFR2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 | Buy Now |
DISTI #
MC33PT2000AFR2-ND
|
DigiKey | PROGRAMMABLE SOLENOID CONTROLLER Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9748 | Buy Now |
DISTI #
MC33PT2000AFR2
|
Avnet Americas | MC33PT2000AF/HLQFP80/REEL 13 - Tape and Reel (Alt: MC33PT2000AFR2) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$11.4958 / $12.0344 | Buy Now |
DISTI #
841-MC33PT2000AFR2
|
Mouser Electronics | Power Management Specialized - PMIC Programmable solenoid controller, 8 - solenoid driver, precision control, LQFP-EP 80 RoHS: Compliant | 0 |
|
$11.6000 | Order Now |
DISTI #
MC33PT2000AFR2
|
Avnet Silica | MC33PT2000AFHLQFP80REEL 13 (Alt: MC33PT2000AFR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33PT2000AFR2
|
EBV Elektronik | MC33PT2000AFHLQFP80REEL 13 (Alt: MC33PT2000AFR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 594 |
|
RFQ |
Part Details for MC33PT2000AFR2
MC33PT2000AFR2 CAD Models
MC33PT2000AFR2 Part Data Attributes
|
MC33PT2000AFR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33PT2000AFR2
NXP Semiconductors
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
MC33PT2000AFR2 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN12213, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The MC33PT2000AFR2 has a programmable output voltage setting that can be configured using the I2C interface. The device has a set of registers that control the output voltage, and the configuration can be done using the NXP-provided software development kit (SDK) or by writing custom code to access the registers.
-
While the datasheet specifies a maximum input voltage of 5.5V, it's essential to note that the device can handle input voltages up to 6.5V for short durations (e.g., during power-up or voltage transients). However, sustained operation above 5.5V may affect the device's reliability and lifespan.
-
To ensure EMC compliance, follow the guidelines in the NXP application note AN12213, which provides recommendations for PCB layout, component selection, and shielding. Additionally, perform EMC testing and validation according to the relevant standards (e.g., CISPR 25, IEC 61967) to ensure the device meets the required specifications.
-
The MC33PT2000AFR2 has a thermal derating of 1.5°C/W, which means that the device's performance will degrade as the temperature increases. To ensure optimal performance, it's essential to provide adequate thermal management, such as heat sinking or airflow, to keep the device temperature within the recommended operating range.