Part Details for MC33PF3000A3ESR2 by NXP Semiconductors
Results Overview of MC33PF3000A3ESR2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33PF3000A3ESR2 Information
MC33PF3000A3ESR2 by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33PF3000A3ESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3449
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 4 Buck, 6 Ldo, 1 Boost, Auto, Qfn 48/ Reel Rohs Compliant: Yes |Nxp MC33PF3000A3ESR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 | Buy Now |
DISTI #
MC33PF3000A3ESR2-ND
|
DigiKey | POWER MANAGEMENT IC I.MX7 PRE- Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7145 | Buy Now |
DISTI #
MC33PF3000A3ESR2
|
Avnet Americas | MC33PF3000A3ES/HVQFN48/REEL 13 - Tape and Reel (Alt: MC33PF3000A3ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.5259 / $4.6202 | Buy Now |
DISTI #
841-MC33PF3000A3ESR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, Auto, QFN 48 RoHS: Compliant | 0 |
|
$4.7100 | Order Now |
DISTI #
MC33PF3000A3ESR2
|
Avnet Silica | MC33PF3000A3ESHVQFN48REEL 13 (Alt: MC33PF3000A3ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33PF3000A3ESR2
|
EBV Elektronik | MC33PF3000A3ESHVQFN48REEL 13 (Alt: MC33PF3000A3ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33PF3000A3ESR2
MC33PF3000A3ESR2 CAD Models
MC33PF3000A3ESR2 Part Data Attributes
|
MC33PF3000A3ESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33PF3000A3ESR2
NXP Semiconductors
Power Supply Support Circuit, Adjustable, 12 Channel, MOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 3.7V TO 5.5V; ALSO OPERATES WITH COIN CELL VOLTAGE OF 1.8 TO 4.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
MC33PF3000A3ESR2 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN12213, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The MC33PF3000A3ESR2 has multiple power modes, including low-power mode, shutdown mode, and sleep mode. Configuration is done through the I2C interface by writing to specific registers. Refer to the datasheet and application notes for detailed instructions and register settings.
-
The maximum current rating for the MC33PF3000A3ESR2 is 3A. However, it's essential to consider the thermal performance and PCB design to ensure the device operates within the recommended temperature range and doesn't exceed the maximum junction temperature (Tj) of 150°C.
-
NXP provides a troubleshooting guide in the application note AN12214, which covers common issues, such as power-on reset, I2C communication errors, and thermal shutdown. Additionally, engineers can use tools like oscilloscopes and logic analyzers to debug the device.
-
Yes, the MC33PF3000A3ESR2 is designed to work with other NXP power management ICs, such as the MC34VR500 and MC33PF3001. However, it's essential to review the datasheets and application notes for each device to ensure compatibility and proper system design.